Print Page
530805-80
MOUNT, MINIFIX, FLEXIBLE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAULSTRA
Manufacturer Part No530805-80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C5846
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.400 |
| 5+ | $29.360 |
| 10+ | $28.150 |
| 25+ | $26.800 |
| 50+ | $25.100 |
| 100+ | $23.730 |
| 250+ | $21.700 |
| 5000+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$31.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
-
External Diameter
46mm
Product Range
-
Bore Diameter Nom
-
Weight
80g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate