Print Page
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.220 |
| 5+ | $25.810 |
| 10+ | $24.170 |
| 25+ | $22.610 |
| 50+ | $20.910 |
| 100+ | $19.760 |
| 250+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$27.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| External Depth | 20mm |
|---|---|
| External Diameter | 40mm |
| Product Range | BECA |
| Bore Diameter Nom | - |
|---|---|
| Weight | 50g |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
