Print Page
533703
MOUNT, AV, PAULSTRADYN, 533703
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PAULSTRA |
|---|---|
| Manufacturer Part No | 533703Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 25M4558 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.350 |
| 5+ | $73.230 |
| 10+ | $71.130 |
| 25+ | $56.900 |
| 50+ | $52.310 |
Price for:Each
Minimum: 1
Multiple: 1
$77.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PAULSTRA |
|---|---|
| Manufacturer Part No | 533703Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 25M4558 |
| Technical Datasheet | |
| External Depth | 40mm |
| Bore Diameter Nom | - |
| External Diameter | 12mm |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| External Depth | 40mm |
|---|---|
| External Diameter | 12mm |
| Product Range | - |
| Bore Diameter Nom | - |
|---|---|
| Weight | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |