Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPEAK
Manufacturer Part NoATLAS IT
Newark Part No.67C4101
Technical Datasheet
Tester Type-
Resistance-
External Height-
External Width70mm
External Depth20mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Tester Type
-
External Height
-
External Depth
20mm
SVHC
No SVHC (17-Jan-2023)
Resistance
-
External Width
70mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate