Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoSCR-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC6947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $172.780 |
Price for:Each
Minimum: 1
Multiple: 1
$172.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoSCR-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC6947
Technical Datasheet
Components IdentifiedTriac and Thyristor Analyser
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Atlas SCR thyristor and triac analyser in an ultra-slim, compact and robust design.
- Automatic pinout identification
- Identifies if component is a thyristor or triac
- Gate voltage measurement
- Latching/holding test current up to 100mA
- Shorted junction detection
- Auto power on and power off
- Single AAA alkaline cell
- Shorted junction detection
- Gate sensitivity checking from 100A to 90mA
Applications
Test & Measurement
Contents
SCR100 triac and thyristor analyser instrument, Comprehensive illustrated user guide, Fitted universal hook probes, AAA alkaline cell.
Technical Specifications
Components Identified
Triac and Thyristor Analyser
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
