Print Page
1450WF
Storage Case, Resin, 16", 406.4mm, 13", 330.2mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELICAN PRODUCTS
Manufacturer Part No1450WFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B7541
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $254.480 |
Price for:Each
Minimum: 1
Multiple: 1
$254.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1450WFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B7541
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial16"
External Height - Metric406mm
External Width - Imperial13"
External Width - Metric330.2mm
External Depth - Imperial6.88"
External Depth - Metric174.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1450WF is a 7.5lbs Pelican Protector® watertight Equipment Case constructed of light-weight space-age structural resin with a neoprene O-ring seal and exclusive purge valve.
Applications
Industrial
Contents
Equipment case, Pre-scored Pick-N-Pluck foam or Padded dividers, Locking flanges, Massive multiple latches for absolute security and Comfortable moulded fold-down handle.
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
16"
External Width - Imperial
13"
External Depth - Imperial
6.88"
Product Range
-
Case Color
-
External Height - Metric
406mm
External Width - Metric
330.2mm
External Depth - Metric
174.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate