Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No182Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0516
Product Range100 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $107.020 |
| 5+ | $97.910 |
| 10+ | $92.870 |
| 25+ | $86.770 |
| 50+ | $80.400 |
| 100+ | $74.830 |
| 10000+ | $73.330 |
Price for:Each
Minimum: 1
Multiple: 1
$107.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No182Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0516
Product Range100 Series
Technical Datasheet
Product Range100 Series
Timer FunctionsOff-Delay, Delay-On-Make
Time Min0.1s
Time Max10min
No. of Timing Ranges2Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
100 Series
Time Min
0.1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay, Delay-On-Make
Time Max
10min
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
