Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No351-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0526
Product Range300 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.330 |
| 5+ | $78.150 |
| 10+ | $75.510 |
| 25+ | $71.530 |
| 50+ | $66.070 |
| 100+ | $60.750 |
| 250+ | $55.980 |
Price for:Each
Minimum: 1
Multiple: 1
$83.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No351-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0526
Product Range300 Series
Technical Datasheet
Sensor Output TypeSPDT Relay
Supply Voltage Range24V AC to 240V AC, 24V DC
Measured CurrentAC / DC
Accuracy± 5%
Current Sensor Technology-
Primary Current500mA to 5A
Secondary Signal Type8A
Sensor MountingDIN Rail
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range300 Series
SVHCTo Be Advised
Product Overview
351-5 is a 300 series current sensor. When the sensed current increases above the set point, the time delay starts. It is approved by EN 60255-6, EN 61010-1, UL standards.
- Universal input voltage range from 24 to 240VAC and 24VDC
- Overcurrent sensing with 5% hysteresis when returning from fault condition
- Adjustable time delay from 0.5 to 10seconds eliminates nuisance tripping
- Relay output form: SPDT – 8Amps, green LED indicates sensor is powered
- Red LED indicates fault condition, single-phase applications, DIN rail mounting
- AC current ranges from 0.5 to 5Amps, -15% to +10% input voltage tolerance range
- 1.5VA max power consumption, potentiometer current adjustment by, SPDT relay output form
- 0.5 to 10seconds time delay (adjustable) range, 5% setting accuracy, 10AWG max wire size
- 8Amps rated current, 2500VA/ AC, 240W/ DC switching capacity, IP 40 from front panel rating
- Operating temperature range from -20°C to +55°C
Technical Specifications
Sensor Output Type
SPDT Relay
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
8A
Operating Temperature Min
-20°C
Product Range
300 Series
Supply Voltage Range
24V AC to 240V AC, 24V DC
Accuracy
± 5%
Primary Current
500mA to 5A
Sensor Mounting
DIN Rail
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
