Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No4308UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0529
Product Range400 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.710 |
| 5+ | $79.450 |
| 10+ | $76.780 |
| 25+ | $72.720 |
| 50+ | $67.170 |
| 100+ | $61.750 |
| 250+ | $56.910 |
Price for:Each
Minimum: 1
Multiple: 1
$84.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No4308UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM0529
Product Range400 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage48VAC
Contact Current8A
Product Range400 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Product Overview
4308U is a 400 series DIN rail power relay. It is approved by EN 61811-1, EN 61010-1, UL standards.
- Relay output form: 3PDT – 8Amps, coil is diode-suppressed, DIN rail mounting
- A1–A3 input terminals, 12 to 240VAC/VDC (50 to 60Hz) input voltage
- AC 0.7 to 3VA / DC 0.5 to 1.7W max power consumption
- Input voltage tolerance range from -15% to +10%, 8Amps / AC rated current
- 2000VA/ AC, 192W/ DC switching capacity, 250VAC / 24VDC max switching voltage
- 500mW min switching capacity DC, 30 million operations mechanical life
- 70,000 operations electrical life (resistive), 10ms relay transfer
- 4KV dielectric strength, DIN rail EN 60715 mounting
- IP 40 from front panel protection, 14AWG max wire size
- Operating temperature range from -20°C to +55°C
Technical Specifications
Contact Configuration
3PDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
48VAC
Product Range
400 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
