Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No619-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM0535
Product Range600 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.870 |
| 5+ | $51.700 |
| 10+ | $49.240 |
| 25+ | $46.450 |
| 50+ | $42.970 |
| 100+ | $40.180 |
| 250+ | $36.020 |
| 5000+ | $35.020 |
Price for:Each
Minimum: 1
Multiple: 1
$55.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No619-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM0535
Product Range600 Series
Technical Datasheet
Product Range600 Series
Timer FunctionsOn-Delay, Off-Delay
Time Min-
Time Max7Days
No. of Timing Ranges15Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max130VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
600 Series
Time Min
-
No. of Timing Ranges
15Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
16A
Panel Cutout Height
-
SVHC
To Be Advised
Timer Functions
On-Delay, Off-Delay
Time Max
7Days
No. of Digits
-
Supply Voltage Max
130VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
