Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part No9101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61T4345
Your Part Number
323 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 4+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No9101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61T4345
Technical Datasheet
Bumper / Feet MountingScrew
Height14.3mm
Base Diameter22.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Rubber Foot with Metal Washer Provide traction and stability to your equipment, as well as protect the surface the equipment is sitting on with these rubber feet.
- Includes metal washer
- Dimensions: 7/8" (Diameter) x 9/16" (Thickness)
- Sold individually
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
22.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (17-Jan-2023)
Height
14.3mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
