Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | EX-6301BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84R4855 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $140.440 |
| 5+ | $128.500 |
| 10+ | $121.880 |
| 25+ | $113.880 |
| 50+ | $105.510 |
| 100+ | $98.210 |
Price for:Each
Minimum: 1
Multiple: 1
$140.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | EX-6301BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84R4855 |
| Technical Datasheet | |
| Accessory Type | Lockable Laptop Drawer |
| For Use With | - |
| Enclosure Material | - |
| Body Color | Black |
| External Height | 43.8mm |
| External Width | 435.9mm |
| External Depth | 453.5mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Rack Mount Laptop Drawer Rugged drawer is ideal for keeping laptops secure yet accessible while on the road, on tour, on the set or location, or anywhere extra security is required. Perforated holes in the top and bottom provide very good ventilation, whether active or passive cooling is used within the rack.
- Mounts in standard 19" equipment racks
- Occupies only 1RU space
- Internal depth: 13. 31" (338mm)
- Overall depth: 17. 86" (453. 5mm)
- Foam wrist pad
- Rear cable access
- Black finish
Technical Specifications
| Accessory Type | Lockable Laptop Drawer |
|---|---|
| Enclosure Material | - |
| External Height | 43.8mm |
| External Depth | 453.5mm |
| SVHC | No SVHC (17-Jan-2023) |
| For Use With | - |
|---|---|
| Body Color | Black |
| External Width | 435.9mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
