Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoG0780 KITCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31T9651
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 5+ | $8.830 |
| 10+ | $8.360 |
| 25+ | $7.700 |
| 50+ | $7.080 |
| 100+ | $6.510 |
| 250+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoG0780 KITCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31T9651
Technical Datasheet
Accessory TypeSpeaker Grill Hardware
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Large Grill Clamp Kit High quality grill fastening kit includes four each of clamps, screws, and t-nuts.
- Steel construction
- Ideal for grills 12"~18"
Technical Specifications
Accessory Type
Speaker Grill Hardware
Product Range
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
