Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoH1053ZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56T1025
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 5+ | $6.400 |
| 10+ | $6.060 |
| 25+ | $5.570 |
| 50+ | $5.130 |
| 100+ | $4.720 |
| 250+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1053ZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56T1025
Technical Datasheet
Fixing Centers-
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for H1053Z
1 Product Found
Product Overview
Surface Mount Flip Up Handle
- Style: Surface mount flip handle with spring
- Dimensions: 5 1/2" x 3 1/4"
- Zinc coated
- Heavy duty steel construction with 3/4" rubber grip
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
