Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoL0566KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52T8073
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 4+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoL0566KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52T8073
Technical Datasheet
For Use With-
Accessory TypeLarge Draw Bolt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Heavy Duty Black Draw Latch High quality draw bolt latches from Penn Elcom are ideal for any custom project.
- Dimensions: 3.28" x 1.76" x 0.6"
- Color: Black
- Sold individually
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
Large Draw Bolt
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
