Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1268/2UKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5077
Product RangePenn Elcom - Rack Panels
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/2UKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5077
Product RangePenn Elcom - Rack Panels
Technical Datasheet
Panel TypeFlanged Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePenn Elcom - Rack Panels
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Flanged Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
Penn Elcom - Rack Panels
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
