Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | R2293/3UKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63M0522 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $182.600 |
| 5+ | $167.070 |
| 10+ | $158.470 |
| 25+ | $148.070 |
| 50+ | $137.190 |
| 100+ | $127.680 |
Price for:Each
Minimum: 1
Multiple: 1
$182.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | R2293/3UKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63M0522 |
| Technical Datasheet | |
| Accessory Type | Locking Drawer |
| For Use With | - |
| Enclosure Material | - |
| Body Color | - |
| External Height | - |
| External Width | - |
| External Depth | 387.35mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
3RU High Locking Rack Drawer Powder coated steel drawer fits standard 19" racks and is available in 2RU through 5RU sizes. Perfect when items such as tools, CD's, cables or microphones must be securely stored with an equipment rack.
- External depth: 15. 25"
- Internal height: 4. 61"See the <gt/>Item #555-9000: 2RUItem #555-9001: 3RUItem #555-9002: 4RUItem #555-9003: 5RU
Technical Specifications
| Accessory Type | Locking Drawer |
|---|---|
| Enclosure Material | - |
| External Height | - |
| External Depth | 387.35mm |
| SVHC | No SVHC (17-Jan-2023) |
| For Use With | - |
|---|---|
| Body Color | - |
| External Width | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
