Print Page
INX360D-F99-I2E2-V15
Inclination Sensor, Single Axis, 0° to 360°, 25 mA, 10 to 30 Vdc, PNP-NO Output
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoINX360D-F99-I2E2-V15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40P4565
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $558.190 |
| 5+ | $530.280 |
| 10+ | $509.490 |
| 25+ | $483.670 |
| 50+ | $456.360 |
Price for:Each
Minimum: 1
Multiple: 1
$558.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoINX360D-F99-I2E2-V15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40P4565
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Bandwidth-
Beam Angle360°
Rate Range-
Scale Factor-
Output Current20mA
Output Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The INX360D-F99-I2E2-V15 is a 1-axis Inclination Sensor with PNP and NO outputs. PA housing. Reverse polarity protected, short-circuit protected. 2 programmable switch outputs. High shock resistance. Increased noise immunity 100V/m.
- 5-pin M12 connector
- IP68/IP69k Protection rating
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Output Type
Analog
Supply Voltage DC Max
30V
Beam Angle
360°
Scale Factor
-
Output Voltage
-
SVHC
To Be Advised
Supply Voltage DC Min
10V
Bandwidth
-
Rate Range
-
Output Current
20mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate