Print Page
RT1 X 100
Tape, Self Adhesive, 8.2 ft, 2.5 m, 1 "
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.950 |
| 10+ | $72.120 |
| 25+ | $70.740 |
| 50+ | $69.360 |
| 100+ | $67.980 |
Price for:Each
Minimum: 1
Multiple: 1
$76.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoRT1 X 100Copy
Newark Part No.24C4034
Technical Datasheet
Tape TypeReflective
Adhesive TypeSelf Adhesive
Tape Colour-
Tape Length - Metric2.54m
Total Tape Thickness-
Tape Length - Imperial8.33ft
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The RT1 X 100 is a 1-inch rectangular Reflective Tape with self-adhesive mounting.
- Pre-cut and corner-cube
- -40 to 180°F Temperature range
Applications
Sensing & Instrumentation, Maintenance & Repair, Industrial
Notes
Polarized retro-reflective sensors must use corner-cube reflectors. Microstructure, corner-cube reflectors are used with laser retro-reflective sensors that have short sensing distances.
Technical Specifications
Tape Type
Reflective
Tape Colour
-
Total Tape Thickness
-
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1"
Product Range
-
Adhesive Type
Self Adhesive
Tape Length - Metric
2.54m
Tape Length - Imperial
8.33ft
Roll Length - Metric
2.5m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate