Print Page
Z764
Zener Barrier, Voltage, DC, 1 Channel Output, 2 Channel Input, 11 V, -20 °C to 60 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ764Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03H7289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.890 |
| 5+ | $288.420 |
| 10+ | $284.710 |
| 25+ | $270.060 |
Price for:Each
Minimum: 1
Multiple: 1
$291.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ764Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03H7289
Technical Datasheet
No. of Channels2 Channel
Supply Voltage11V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCTo Be Advised
Product Overview
The Z764 is a 2-channel Zener Barrier prevents the transfer of unacceptably high energy from the safe area into the hazardous area. The Zener diodes in the Zener Barrier are connected in the reverse direction. The breakdown voltage of the diodes is not exceeded in normal operation. If this voltage is exceeded, due to a fault in the safe area, the diodes start to conduct, causing the fuse to blow. The Zener Barrier has a positive polarity, i.e. the anodes of the Zener diodes are grounded.
- DC version, positive polarity
- 10V at 10µA Working voltage
- 1033Ω Series resistance max
- 50mA Fuse rating
- DIN rail mounting
Applications
Automation & Process Control, Safety
Technical Specifications
No. of Channels
2 Channel
Operating Temperature Min
-20°C
SVHC
To Be Advised
Supply Voltage
11V
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate