Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoIPC03-30PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69M3645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 5+ | $22.310 |
| 10+ | $21.810 |
| 25+ | $21.310 |
| 50+ | $20.790 |
| 100+ | $20.410 |
| 250+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoIPC03-30PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69M3645
Technical Datasheet
Tag TypeRFID
Frequency125kHz
Memory Size928bit
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- RFID transponder with 125KHz operating frequency and 2KBit/s transfer rate
- Battery free data carrier
- 32bit fixcode, 928bits memory available
- Readable and writable from both sides
- Mounting holes for simple installation
- IP67 / IP68 / IP69K degree of protection
- EM4450 Titan (EM Microelectronic) chip
- Unlimited read cycles, <gt/> 100000 write cycles
- Data retention period of 10 years at 55°C (131°F)
- Ambient temperature range from -20 to 100°C
Technical Specifications
Tag Type
RFID
Memory Size
928bit
SVHC
No SVHC (07-Jul-2017)
Frequency
125kHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
