Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMV17/73/136Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70K3621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $148.900 |
| 5+ | $137.470 |
| 10+ | $131.130 |
| 25+ | $123.490 |
| 50+ | $115.480 |
| 100+ | $108.490 |
Price for:Each
Minimum: 1
Multiple: 1
$148.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMV17/73/136Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70K3621
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max15m
Sensing MethodThrough Beam
Output Type-
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MV17/73/136 is a thru-beam Photoelectric Sensor offers 4-in-1 output and quick-disconnect type V1, integral connection, receiver reference target, compact and versatile housing. It also offers LED yellow, lights up with receiver lit function indicator and light/dark-ON switching. 2 push-pulls outputs and short-circuit protected, reverse polarity protected and overvoltage protected signal output. It is made of ABS housing and acrylic optical face.
- IRED light source
- Modulated infrared light, 950nm light
- 4-pin, M12 x 1 connector
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Product Range
-
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
15m
Output Type
-
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
