Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ30+U4+WCopy
Newark Part No.24C3720
Product Range-
SVHCTo Be Advised
Product Overview
The NJ30+U4+W is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 30mm Operating distance
- AC normally open/normally close switching element function
- 0 to 20Hz Switching frequency
- IP68 Protection rating
- Screw terminals connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
