Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoZ728Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M9013
Your Part Number
98 In Stock
37 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.870 |
| 5+ | $154.510 |
| 10+ | $146.550 |
| 25+ | $136.940 |
| 50+ | $126.870 |
| 100+ | $118.080 |
| 10000+ | $114.810 |
Price for:Each
Minimum: 1
Multiple: 1
$168.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoZ728Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M9013
Technical Datasheet
No. of Channels1 Channel
Supply Voltage28V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
Commonly used zener barrier which can transmit both analogue and digital signals bi-directionally
- Intrinsically safe EEx ia IIC
- Positive polarity
- Single channel
- DIN rail mounting
Technical Specifications
No. of Channels
1 Channel
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
28V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
