Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERANCEA
Manufacturer Part No01CBP76Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09WX0878
Your Part Number
9 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.710 |
| 25+ | $4.420 |
| 50+ | $4.090 |
| 100+ | $3.850 |
| 250+ | $3.550 |
| 500+ | $3.220 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part No01CBP76Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09WX0878
Technical Datasheet
Cover TypeEnclosure Cover
Cover Material-
Cover Color-
For Use WithPlug-in Cases
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Material
-
For Use With
Plug-in Cases
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
