Print Page
W30710
Wrench, Adjustable, Steel, 10 " Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30710Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95W0357
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30710Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95W0357
Technical Datasheet
Length254mm
Jaw Opening Max31.75mm
Product Range-
SVHCTo Be Advised
Product Overview
Adjustable wrench has a wide I-beam handle designed for user comfort and increased torque application. SAE and metric graduations help with accurate sizing.
- Made of premium quality drop forged and hardened chrome alloy steel
- Length: 10"
Technical Specifications
Length
254mm
Product Range
-
Jaw Opening Max
31.75mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate