Print Page
W5091
Clamp, Groove Style, Ratcheting, 2 " Size
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW5091Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC0127
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW5091Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC0127
Technical Datasheet
Jaw Opening Max50.8mm
Throat Width57.15mm
Product Range-
SVHCTo Be Advised
Product Overview
These ratcheting clamps are perfect for any home project.
- High Strength rubber grip Nylon Handle
- Pivoting Soft Jaws with V-Groove for Round Applications
- Lightweight 17 lb Maximum Clamping Pressure
- Overall Length: 5"
Technical Specifications
Jaw Opening Max
50.8mm
Product Range
-
Throat Width
57.15mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate