Print Page
24-12361
Audio / Video Cable Assembly, 75 Ohm, BNC Straight Plug and DC Power Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No24-12361Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65T0996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No24-12361Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65T0996
Technical Datasheet
Connector Type ABNC Straight Plug and DC Power Plug
Connector to ConnectorBNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Connector Type BBNC Straight Plug and DC Power Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12361 from MCM is a 25ft CCTV Siamese patch cable.
- Coaxial video with power
- Impedance is 75ohm
- Surveillance systems
- Cable Impedance: 75 Ohm
- Video Cable: 100% Aluminum foil shield plus Copper braid
- Power Cable: Terminated with 2. 1 x 5. 5mm Socket and Plug
- Length: 25'
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
BNC Straight Plug and DC Power Plug
Connector Type B
BNC Straight Plug and DC Power Receptacle
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
BNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate