Print Page
30-10078
Keylock Switch, On-Off, SPST, 2 Position, Screw, 4 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-10078Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7730
Your Part Number
886 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 5+ | $14.410 |
| 10+ | $13.370 |
| 25+ | $12.360 |
| 50+ | $11.270 |
| 100+ | $10.540 |
| 250+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-10078Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7730
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
Product Range-
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Product Overview
Current Rating: 4A, 125VAC; 2A, 250VAC
- Initial Contact Resistance: 10m Ohm max.
- Insulation Resistance: 500VDC 100m Ohm min.
- Dielectric Strength: 1500VAC for 1 minute
- Contact Material: Silver plated brass
- Terminal Material: Silver plated brass
- Terminal Type: Screw
- Type: SPST
- Key Pull: On or Off position
- Actuator: Barrel Key (All keyed alike)
- 19mm mounting hole
Technical Specifications
Switch Operation
On-Off
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate