Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0203250Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55M6661
Product RangeFBI
Also Known AsFBI 10- 6
Your Part Number
367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 5+ | $12.080 |
| 10+ | $11.920 |
| 25+ | $11.760 |
| 50+ | $11.600 |
| 100+ | $10.610 |
| 250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0203250Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55M6661
Product RangeFBI
Also Known AsFBI 10- 6
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product RangeFBI
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0203250 is a Jumper Fixed Bridge for use with USST-4 modular terminal blocks. Copper with silver finish construction and it has 10 positions. Screw heads with insulating collar, divisible and with screws.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
FBI
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 0203250
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
