Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 0803950Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 65AC6586 |
| Product Range | MM-EMLF |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.890 |
| 5+ | $35.550 |
| 10+ | $35.220 |
| 25+ | $34.870 |
| 50+ | $34.530 |
| 100+ | $32.150 |
Price for:Each
Minimum: 1
Multiple: 1
$35.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 0803950Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 65AC6586 |
| Product Range | MM-EMLF |
| Technical Datasheet | |
| Label Tape Type | Adhesive |
| Tape Length | 8m |
| Tape Width | 10mm |
| Tape Material | PVC (Polyvinylchloride) |
| Label Tape Color | White on Green |
| For Use With | Phoenix Contact Thermofox Hand Held Thermal Transfer Printer |
| Product Range | MM-EMLF |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Label Tape Type | Adhesive |
|---|---|
| Tape Width | 10mm |
| Label Tape Color | White on Green |
| Product Range | MM-EMLF |
| Tape Length | 8m |
|---|---|
| Tape Material | PVC (Polyvinylchloride) |
| For Use With | Phoenix Contact Thermofox Hand Held Thermal Transfer Printer |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
