Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No803957Copy
Newark Part No.65AC6592
Product RangeMM-EMLF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.900 |
| 10+ | $38.120 |
| 25+ | $35.970 |
| 50+ | $33.980 |
| 100+ | $31.830 |
| 250+ | $30.570 |
Price for:Each
Minimum: 1
Multiple: 1
$41.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No803957Copy
Newark Part No.65AC6592
Product RangeMM-EMLF
Technical Datasheet
Label Tape TypeAdhesive
Tape Length8m
Tape Width18mm
Tape MaterialPVC (Polyvinylchloride)
Label Tape ColorBlack on Orange
For Use WithPhoenix Contact Thermofox Hand Held Thermal Transfer Printer
Product RangeMM-EMLF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
18mm
Label Tape Color
Black on Orange
Product Range
MM-EMLF
Tape Length
8m
Tape Material
PVC (Polyvinylchloride)
For Use With
Phoenix Contact Thermofox Hand Held Thermal Transfer Printer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
