Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0804053Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ3824
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.120 |
| 5+ | $20.210 |
| 10+ | $19.410 |
| 25+ | $18.690 |
| 50+ | $17.820 |
| 100+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$23.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804053Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ3824
Technical Datasheet
Current Rating13A
Voltage Rating VAC250V
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourGrey
IP Rating-
IP Rating-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
13A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E
IP Rating
-
Product Range
-
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Grey
IP Rating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
