Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0808257Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6610
Product RangeESL Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.750 |
| 5+ | $185.020 |
| 10+ | $172.680 |
| 25+ | $162.990 |
| 50+ | $154.180 |
| 100+ | $145.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$201.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808257Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6610
Product RangeESL Series
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions29mm x 8mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product RangeESL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
-
Product Range
ESL Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
