Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0808260Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6611
Product RangePABL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.850 |
| 10+ | $213.490 |
| 50+ | $209.140 |
| 100+ | $204.780 |
| 250+ | $200.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$217.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808260Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6611
Product RangePABL Series
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions15mm x 4mm
Cable Diameter Max50mm
Cable Diameter Min0.6mm
Marker MaterialPET (Polyester)
Product RangePABL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
15mm x 4mm
Cable Diameter Min
0.6mm
Product Range
PABL Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
50mm
Marker Material
PET (Polyester)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
