Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0820426Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6635
Product RangeUC-WMTBA Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.730 |
| 5+ | $69.720 |
| 10+ | $66.040 |
| 25+ | $64.720 |
| 50+ | $63.400 |
| 100+ | $62.080 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$71.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0820426Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6635
Product RangeUC-WMTBA Series
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions24mm x 5mm
Cable Diameter Max-
Cable Diameter Min4mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMTBA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Printable
Legend Colour
-
Marker Dimensions
24mm x 5mm
Cable Diameter Min
4mm
Product Range
UC-WMTBA Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
