Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828768Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6652
Product RangeUS-WMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.780 |
| 5+ | $78.660 |
| 10+ | $73.420 |
| 25+ | $69.290 |
| 50+ | $65.560 |
| 100+ | $61.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$85.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828768Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6652
Product RangeUS-WMT Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions4mm x 18mm
Cable Diameter Max22mm
Cable Diameter Min0.6mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
4mm x 18mm
Cable Diameter Min
0.6mm
Product Range
US-WMT Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
22mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
