Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0831718Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.070 |
| 5+ | $39.920 |
| 10+ | $39.120 |
| 25+ | $38.320 |
| 50+ | $37.520 |
| 100+ | $36.730 |
Price for:Each
Minimum: 1
Multiple: 1
$41.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831718Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7776
Technical Datasheet
Label TypeIdentification
Label Height18mm
Label Width27mm
Label Diameter-
Label MaterialPlastic
Label ColourSilver
Pack Quantity54
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Width
27mm
Label Material
Plastic
Pack Quantity
54
SVHC
No SVHC (04-Feb-2026)
Label Height
18mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
