Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1070197Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AH9989
Product RangePRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 10+ | $13.000 |
| 25+ | $12.200 |
| 50+ | $11.510 |
| 100+ | $10.770 |
| 250+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1070197Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AH9989
Product RangePRC
Technical Datasheet
Product RangePRC
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact Plating-
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
PRC
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
5Contacts
Contact Termination Type
Screw
For Use With
Phoenix PRC Series 5Pos Industrial Circular Housings
Connector Shell Size
-
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
