Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088062Copy
Newark Part No.12AN2289
Product RangeAxioline SE Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $330.460 |
| 10+ | $318.050 |
| 50+ | $302.540 |
| 100+ | $285.470 |
| 250+ | $265.300 |
Price for:Each
Minimum: 1
Multiple: 1
$330.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088062Copy
Newark Part No.12AN2289
Product RangeAxioline SE Series
No. of Analog Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeAxioline SE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Analog Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Product Range
Axioline SE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
