Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1104780Copy
Newark Part No.34AH3074
Product RangeUCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.470 |
| 10+ | $92.810 |
| 50+ | $89.610 |
| 100+ | $84.580 |
| 250+ | $79.110 |
Price for:Each
Minimum: 1
Multiple: 1
$96.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1104780Copy
Newark Part No.34AH3074
Product RangeUCS
Technical Datasheet
For Use WithPrinted-Circuit Boards
External Height195mm
External Width237mm
External Depth-
Enclosure MaterialPolycarbonate
Body ColorGrey
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
For Use With
Printed-Circuit Boards
External Width
237mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
195mm
External Depth
-
Body Color
Grey
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
