Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1208979Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK1463
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
| 25+ | $0.062 |
| 50+ | $0.055 |
| 100+ | $0.049 |
| 500+ | $0.044 |
| 1000+ | $0.041 |
| 5000+ | $0.039 |
| 10000+ | $0.036 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1208979Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK1463
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourGrey
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
