Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1311024Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK7582
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.320 |
| 5+ | $55.190 |
| 10+ | $52.310 |
| 25+ | $50.580 |
| 50+ | $49.760 |
| 100+ | $48.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$57.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311024Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK7582
Technical Datasheet
Accessory TypeHousing Set
For Use WithRaspberry Pi Printed-Circuit Boards
External Height87mm
External Width125mm
External Depth47mm
Enclosure / Case MaterialPolycarbonate
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Housing Set
External Height
87mm
External Depth
47mm
SVHC
No SVHC (25-Jun-2025)
For Use With
Raspberry Pi Printed-Circuit Boards
External Width
125mm
Enclosure / Case Material
Polycarbonate
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
