Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1311026Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK7584
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.870 |
| 5+ | $62.460 |
| 10+ | $59.200 |
| 25+ | $57.240 |
| 50+ | $56.310 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$64.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311026Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK7584
Technical Datasheet
For Use WithRaspberry Pi Printed-Circuit Boards
Accessory TypeUniversal Housing
External Height125mm
External Width145mm
External Depth47mm
Enclosure / Case MaterialPolycarbonate
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Raspberry Pi Printed-Circuit Boards
External Height
125mm
External Depth
47mm
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Universal Housing
External Width
145mm
Enclosure / Case Material
Polycarbonate
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
