Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404548Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78Y8750
Also Known AsVS-BH-M12FSX-10G-RJ45/90
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.920 |
| 10+ | $103.090 |
| 50+ | $98.400 |
| 100+ | $91.340 |
| 250+ | $85.470 |
| 500+ | $81.650 |
| 1000+ | $77.550 |
Price for:Each
Minimum: 1
Multiple: 1
$106.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404548Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78Y8750
Also Known AsVS-BH-M12FSX-10G-RJ45/90
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
