Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1409207Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AC7333
Product RangePRC-Connector
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.630 |
| 100+ | $1.540 |
| 250+ | $1.420 |
| 500+ | $1.310 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409207Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AC7333
Product RangePRC-Connector
Technical Datasheet
Product RangePRC-Connector
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingSilver Plated Contacts
For Use WithPhoenix PRC Series Photovoltaic Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper, Zinc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PRC-Connector
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Phoenix PRC Series Photovoltaic Connectors
Contact Material
Copper, Zinc
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
