Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1414005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y6526
Product RangeSPEEDCON
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 25+ | $4.630 |
| 50+ | $4.540 |
| 100+ | $4.450 |
| 250+ | $4.340 |
| 500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y6526
Product RangeSPEEDCON
Technical Datasheet
Product RangeSPEEDCON
Shell Type-
For Use WithPhoenix Contact M12 Socket Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON
For Use With
Phoenix Contact M12 Socket Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
