Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419933Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7562
Product RangeSPEEDCON SAC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.220 |
| 5+ | $108.670 |
| 10+ | $101.620 |
| 25+ | $96.090 |
| 50+ | $91.060 |
| 100+ | $86.030 |
Price for:Each
Minimum: 1
Multiple: 1
$118.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419933Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7562
Product RangeSPEEDCON SAC Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeSPEEDCON SAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Color
Black
Product Range
SPEEDCON SAC Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
