Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1471778Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK5905
Product RangeOCS Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $17.200 |
| 10+ | $15.660 |
| 25+ | $15.340 |
| 50+ | $15.010 |
| 100+ | $14.230 |
| 250+ | $12.840 |
| 500+ | $12.580 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$86.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1471778Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK5905
Product RangeOCS Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric144mm
External Width - Metric65mm
For Use WithPhoenix OCS Series Electronic Housings
External Height - Imperial5.66"
External Width - Imperial2.55"
Product RangeOCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
65mm
External Height - Imperial
5.66"
Product Range
OCS Series
External Height - Metric
144mm
For Use With
Phoenix OCS Series Electronic Housings
External Width - Imperial
2.55"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
