Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1500347Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45X5104
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.170 |
| 5+ | $23.460 |
| 10+ | $22.730 |
| 25+ | $22.020 |
| 50+ | $20.240 |
| 100+ | $17.510 |
| 250+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500347Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45X5104
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
